Brainboxes 1 Port PCI Network Interface Card

RS Stock No.: 760-0483Brand: BrainboxesManufacturers Part No.: IX-500
brand-logo
View all in Network Cards

Technical Document

Specifications

Bus Type

PCI

Number Of Ports

1

Country of Origin

United Kingdom

Product details

PCI Express 1 Port LPT

This card provides 1 industry standard 25 pin LPT parallel printer port in a single PCI Express slot. As PCI Express is fully Plug and Play compatible your BIOS and operating system will automatically configure the card ensuring conflict free installation. Choose between standard height and low profile options.

IX-500 120mm bracket height
IX-550 80mm bracket height
Compatible operating systems consist of Windows XP - 32/64 bit, Windows Vista - 32/64 bit & Windows 7 - 32/64 bit
PCI express bus which will fit into any PCIe slot
Fully plug & play with simple installation and test software provided

PCI ExpressCards LPT Printer Port

You may be interested in

€ 41.00

€ 41.00 Each (Exc. Vat)

€ 50.84

€ 50.84 Each (inc. VAT)

Brainboxes 1 Port PCI Network Interface Card

€ 41.00

€ 41.00 Each (Exc. Vat)

€ 50.84

€ 50.84 Each (inc. VAT)

Brainboxes 1 Port PCI Network Interface Card

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 41.00
5 - 9€ 39.80
10+€ 38.90
You may be interested in

Technical Document

Specifications

Bus Type

PCI

Number Of Ports

1

Country of Origin

United Kingdom

Product details

PCI Express 1 Port LPT

This card provides 1 industry standard 25 pin LPT parallel printer port in a single PCI Express slot. As PCI Express is fully Plug and Play compatible your BIOS and operating system will automatically configure the card ensuring conflict free installation. Choose between standard height and low profile options.

IX-500 120mm bracket height
IX-550 80mm bracket height
Compatible operating systems consist of Windows XP - 32/64 bit, Windows Vista - 32/64 bit & Windows 7 - 32/64 bit
PCI express bus which will fit into any PCIe slot
Fully plug & play with simple installation and test software provided

PCI ExpressCards LPT Printer Port

You may be interested in