Brainboxes 2 Port PCI RS232, RS422, RS485 Serial Card

RS Stock No.: 481-1163Brand: BrainboxesManufacturers Part No.: UC-357
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

2

Connection Port

RS232, RS422, RS485

Maximum Baud Rate

921.6kbit/s

FIFO Size

128 B

Country of Origin

United Kingdom

Product details

PCI Serial Board; 1 x RS-232 & 1 x RS-422/485

PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU.,PCI cards are detected and configured automatically by the PC, so avoiding conflicts in address and interrupts. PCI cards automatically implement a shared interrupt system so maximising use of precious system resources.,The Windows and DOS device drivers supplied with each serial card from RS reads the PCI assigned setup and configures your system accordingly.

16950 UART
Auto-gating for efficient use in RS-485 half duplex mode under multi-tasking operating systems
Two 9-pin D connectors on the blanking plates
Plug and Play PCI interface

Supplied with

DOS, Windows 3.x, 95, 98, NT, Me, XP and 2000 drivers.

You may be interested in
Brainboxes Industrial Computer
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 280.00

€ 280.00 Each (Exc. Vat)

€ 341.60

€ 341.60 Each (inc. VAT)

Brainboxes 2 Port PCI RS232, RS422, RS485 Serial Card

€ 280.00

€ 280.00 Each (Exc. Vat)

€ 341.60

€ 341.60 Each (inc. VAT)

Brainboxes 2 Port PCI RS232, RS422, RS485 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Brainboxes Industrial Computer
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

2

Connection Port

RS232, RS422, RS485

Maximum Baud Rate

921.6kbit/s

FIFO Size

128 B

Country of Origin

United Kingdom

Product details

PCI Serial Board; 1 x RS-232 & 1 x RS-422/485

PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU.,PCI cards are detected and configured automatically by the PC, so avoiding conflicts in address and interrupts. PCI cards automatically implement a shared interrupt system so maximising use of precious system resources.,The Windows and DOS device drivers supplied with each serial card from RS reads the PCI assigned setup and configures your system accordingly.

16950 UART
Auto-gating for efficient use in RS-485 half duplex mode under multi-tasking operating systems
Two 9-pin D connectors on the blanking plates
Plug and Play PCI interface

Supplied with

DOS, Windows 3.x, 95, 98, NT, Me, XP and 2000 drivers.

You may be interested in
Brainboxes Industrial Computer
Price on AskingEach (Exc. Vat)