Brand-Rex, 5m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

RS Stock No.: 157-014Brand: Brand-RexManufacturers Part No.: C6CPCU050-666HB
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Yellow

Wiring Configuration

Straight Through

Connector B

RJ45

Connector A

RJ45

Connector B Gender

Male

Country of Origin

Hungary

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging

Stock information temporarily unavailable.

€ 27.00

€ 27.00 Each (Exc. Vat)

€ 32.94

€ 32.94 Each (inc. VAT)

Brand-Rex, 5m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

€ 27.00

€ 27.00 Each (Exc. Vat)

€ 32.94

€ 32.94 Each (inc. VAT)

Brand-Rex, 5m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 27.00
5 - 9€ 25.70
10 - 24€ 24.30
25 - 49€ 23.00
50+€ 21.60

Technical Document

Specifications

LAN Category

Cat6

Length

5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Yellow

Wiring Configuration

Straight Through

Connector B

RJ45

Connector A

RJ45

Connector B Gender

Male

Country of Origin

Hungary

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging