Brannan Immersion Liquid in Glass Thermometer, +150 °C max

RS tootekood: 206-8812Bränd: BrannanTootja Part nr.: 40/003/8
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Brannan

Maximum Temperature Measurement

+150 °C

Filling Type

Mercury

Best Accuracy

±1 Division

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

305mm

Toote üksikasjad

Glass Thermometers

Glass thermometers are economical, accurate, and simple to use instruments that measure the temperature of many fluids. The Brannan range incorporates the following features.

Teid võib huvitada
Brannan Immersion Glass Thermometer, +150 °C max
€ 37,71tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Brannan Immersion Liquid in Glass Thermometer, +150 °C max

P.O.A.

Brannan Immersion Liquid in Glass Thermometer, +150 °C max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Brannan Immersion Glass Thermometer, +150 °C max
€ 37,71tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Brannan

Maximum Temperature Measurement

+150 °C

Filling Type

Mercury

Best Accuracy

±1 Division

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

305mm

Toote üksikasjad

Glass Thermometers

Glass thermometers are economical, accurate, and simple to use instruments that measure the temperature of many fluids. The Brannan range incorporates the following features.

Teid võib huvitada
Brannan Immersion Glass Thermometer, +150 °C max
€ 37,71tk (pakis 5) (ilma käibemaksuta)