76mm immersion thermometer,-20to110deg C

RS tootekood: 497-6608Bränd: BrannanTootja Part nr.: 44/802/8

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Brannan

Maximum Temperature Measurement

+110 °C

Filling Type

Blue Non Toxic Liquid

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

305mm

Toote üksikasjad

Low Toxicity Glass Thermometers

Thermometers with environmentally friendly filling, offering the ideal substitute for the traditional mercury filled glass thermometer. The low toxic blue filling makes for easy reading with clear permanent markings. A blue non-roll top and safety suspension ring ensures the thermometers do not roll off the bench and can be hung for convenience.

Teid võib huvitada
Brannan Immersion Glass Thermometer, +110 °C max
€ 21,581 pakk 5 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

76mm immersion thermometer,-20to110deg C

P.O.A.

76mm immersion thermometer,-20to110deg C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Brannan Immersion Glass Thermometer, +110 °C max
€ 21,581 pakk 5 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Brannan

Maximum Temperature Measurement

+110 °C

Filling Type

Blue Non Toxic Liquid

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

305mm

Toote üksikasjad

Low Toxicity Glass Thermometers

Thermometers with environmentally friendly filling, offering the ideal substitute for the traditional mercury filled glass thermometer. The low toxic blue filling makes for easy reading with clear permanent markings. A blue non-roll top and safety suspension ring ensures the thermometers do not roll off the bench and can be hung for convenience.

Teid võib huvitada
Brannan Immersion Glass Thermometer, +110 °C max
€ 21,581 pakk 5 tk (ilma käibemaksuta)