Tehnilised dokumendid
Spetsifikatsioonid:
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
2m
Number of Sockets
4
Mains Plug Type
BS4343/EN60309 110V-16A
Socket Type
BS4343/EN60309 110V-16A
Corded
Yes
IP Rating
IP44
Voltage Rating
110 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Surge Protection
No
Sheath Material
PVC
RCD Protected
No
European Harmonised Code
H05VV-F
Number of Cores
3
Cross Sectional Area
2,5 mm²
Switchable
No
Colour
Yellow
Sheath Colour
Yellow
Series
Energy Station
Päritoluriik
Germany
Toote üksikasjad
Brennenstuhl Splitter Box, BS4343 110V Sockets
Brennenstuhl Trailing Sockets
€ 103,00
€ 103,00 tk (ilma käibemaksuta)
€ 125,66
€ 125,66 tk (koos käibemaksuga)
1
€ 103,00
€ 103,00 tk (ilma käibemaksuta)
€ 125,66
€ 125,66 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 103,00 |
5+ | € 82,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
2m
Number of Sockets
4
Mains Plug Type
BS4343/EN60309 110V-16A
Socket Type
BS4343/EN60309 110V-16A
Corded
Yes
IP Rating
IP44
Voltage Rating
110 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Surge Protection
No
Sheath Material
PVC
RCD Protected
No
European Harmonised Code
H05VV-F
Number of Cores
3
Cross Sectional Area
2,5 mm²
Switchable
No
Colour
Yellow
Sheath Colour
Yellow
Series
Energy Station
Päritoluriik
Germany
Toote üksikasjad