brennenstuhl 1.8m 4 Socket Type F - German Schuko Extension Lead, 230 V

RS tootekood: 768-5415Bränd: brennenstuhlTootja Part nr.: 1156250414
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Product Type

Extension Socket

Cable Length

1.8m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type F - German Schuko

Corded

Yes

Voltage Rating

230 V

Current Rating Unwound

16A

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Switchable

Yes

Series

Premium-Line

Sheath Colour

Black

Päritoluriik

Germany

Toote üksikasjad

Brennenstuhl Premium-Office-Line Extension Sockets

The Brennenstuhl Premium-Office-Line Desktop extension socket is very convenient for the direct connection with different appliances on the desk. It has an illuminated 2-pole ON/OFF safety switch.

Brennenstuhl Trailing Sockets

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 19,50

€ 19,50 tk (ilma käibemaksuta)

€ 24,18

€ 24,18 tk (koos käibemaksuga)

brennenstuhl 1.8m 4 Socket Type F - German Schuko Extension Lead, 230 V

€ 19,50

€ 19,50 tk (ilma käibemaksuta)

€ 24,18

€ 24,18 tk (koos käibemaksuga)

brennenstuhl 1.8m 4 Socket Type F - German Schuko Extension Lead, 230 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 19,50
15 - 24€ 18,10
25+€ 16,50
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Product Type

Extension Socket

Cable Length

1.8m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type F - German Schuko

Corded

Yes

Voltage Rating

230 V

Current Rating Unwound

16A

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Switchable

Yes

Series

Premium-Line

Sheath Colour

Black

Päritoluriik

Germany

Toote üksikasjad

Brennenstuhl Premium-Office-Line Extension Sockets

The Brennenstuhl Premium-Office-Line Desktop extension socket is very convenient for the direct connection with different appliances on the desk. It has an illuminated 2-pole ON/OFF safety switch.

Brennenstuhl Trailing Sockets

Teid võib huvitada