FT801Q-R, Graphics Controller 48-Pin VQFN

RS tootekood: 865-9893Bränd: BridgetekTootja Part nr.: FT801Q-R
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

48

Dimensions

7 x 7 x 0.9mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

7mm

Width

7mm

Päritoluriik

China

Toote üksikasjad

EVE, Embedded Video Engine FT801

FTDI’s FT801 is an accessible LCD graphic controller targeted for embedded applications to produce high-quality Human Machine Interfaces (HMIs). This Embedded Video Engine (EVE) with widget support can offload the system MPU and deliver a range of graphic features. It’s functionality includes graphic controller, audio processing, and capacitive touch controller interface which are supported by WQVGA (480x272) and QVGA (320x240) displays. The FT801 calculates for 8-bit colour even with pins for 6-bit (RGB-6,6,6); thus improving the half tone appearance.

€ 3,65

€ 3,65 tk (ilma käibemaksuta)

€ 4,53

€ 4,53 tk (koos käibemaksuga)

FT801Q-R, Graphics Controller 48-Pin VQFN
Valige pakendi tüüp

€ 3,65

€ 3,65 tk (ilma käibemaksuta)

€ 4,53

€ 4,53 tk (koos käibemaksuga)

FT801Q-R, Graphics Controller 48-Pin VQFN

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

48

Dimensions

7 x 7 x 0.9mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

7mm

Width

7mm

Päritoluriik

China

Toote üksikasjad

EVE, Embedded Video Engine FT801

FTDI’s FT801 is an accessible LCD graphic controller targeted for embedded applications to produce high-quality Human Machine Interfaces (HMIs). This Embedded Video Engine (EVE) with widget support can offload the system MPU and deliver a range of graphic features. It’s functionality includes graphic controller, audio processing, and capacitive touch controller interface which are supported by WQVGA (480x272) and QVGA (320x240) displays. The FT801 calculates for 8-bit colour even with pins for 6-bit (RGB-6,6,6); thus improving the half tone appearance.