Broadcom, ACPL-K24L-000E CMOS Output Dual Optocoupler, Surface Mount, 8-Pin

RS Stock No.: 261-9699Brand: BroadcomManufacturers Part No.: ACPL-K24L-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

1.5V

Number of Channels

2

Number of Pins

8

Series

ACPL

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 6.40

€ 6.40 Each (Exc. Vat)

€ 7.81

€ 7.81 Each (inc. VAT)

Broadcom, ACPL-K24L-000E CMOS Output Dual Optocoupler, Surface Mount, 8-Pin
Select packaging type

€ 6.40

€ 6.40 Each (Exc. Vat)

€ 7.81

€ 7.81 Each (inc. VAT)

Broadcom, ACPL-K24L-000E CMOS Output Dual Optocoupler, Surface Mount, 8-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 6.40
10 - 49€ 4.60
50 - 79€ 4.05
80+€ 3.75

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

CMOS

Maximum Forward Voltage

1.5V

Number of Channels

2

Number of Pins

8

Series

ACPL

Country of Origin

Philippines