Broadcom AFBR-5803ATZ Fibre Optic Transceiver, ST Connector, 100Mbit/s, 1380nm 9-Pin

RS tootekood: 696-1223Bränd: BroadcomTootja Part nr.: AFBR-5803ATZ
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

100Mbit/s

Connector Shape

Round

Transmitter Typical Rise Time

1.9ns

Transmitter Typical Fall Time

1.6ns

Receiver Jitter at Maximum Data Rate

2.14ns

Transmitter Jitter at Maximum Data Rate

0.69ns

Number of Pins

9

Mounting Type

Through Hole

Dimensions

25.4 x 12 x 24.8mm

Connector Type

ST

Peak Transmitter Wavelength

1380nm

Height

24.8mm

Length

25.4mm

Series

AFBR-5800Z

Width

12mm

Toote üksikasjad

AFBR-5800Z Series Fast Ethernet Transceivers

Fibre Optics, Avago Technologies

Lao andmed ajutiselt ei ole saadaval.

€ 42,80

€ 42,80 tk (ilma käibemaksuta)

€ 53,07

€ 53,07 tk (koos käibemaksuga)

Broadcom AFBR-5803ATZ Fibre Optic Transceiver, ST Connector, 100Mbit/s, 1380nm 9-Pin
Valige pakendi tüüp

€ 42,80

€ 42,80 tk (ilma käibemaksuta)

€ 53,07

€ 53,07 tk (koos käibemaksuga)

Broadcom AFBR-5803ATZ Fibre Optic Transceiver, ST Connector, 100Mbit/s, 1380nm 9-Pin
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 42,80
5 - 19€ 40,30
20 - 49€ 33,10
50 - 99€ 31,00
100+€ 29,90

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

100Mbit/s

Connector Shape

Round

Transmitter Typical Rise Time

1.9ns

Transmitter Typical Fall Time

1.6ns

Receiver Jitter at Maximum Data Rate

2.14ns

Transmitter Jitter at Maximum Data Rate

0.69ns

Number of Pins

9

Mounting Type

Through Hole

Dimensions

25.4 x 12 x 24.8mm

Connector Type

ST

Peak Transmitter Wavelength

1380nm

Height

24.8mm

Length

25.4mm

Series

AFBR-5800Z

Width

12mm

Toote üksikasjad

AFBR-5800Z Series Fast Ethernet Transceivers

Fibre Optics, Avago Technologies