HCMS-2963 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Green 0.11 mcd 4.6mm

RS tootekood: 496-5147Bränd: BroadcomTootja Part nr.: HCMS-2963
brand-logo
Kuva kõik kategoorias LED Displays

Tehnilised dokumendid

Spetsifikatsioonid:

Display Type

Dot Matrix

Number of Characters

4

LED Colours

Green

Dominant Wavelength

574 nm

Character Width

2.5mm

Character Height

4.6mm

Mounting Type

Through Hole

External Depth

5.3mm

External Dimensions

11.4 x 21.5 x 5.3mm

External Height

11.4mm

External Width

21.5mm

Decoder Included

Yes

Luminous Intensity

0.11 mcd

Colour Of Face

Black

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Dot Matrix Dimensions

7 x 5

Dots High

7

Dot Matrix Format

5 x 7

Dots Wide

5

Minimum Operating Temperature

-40°C

Toote üksikasjad

4 and 8 Digit Alphanumeric LED Display, Avago HCMS-29xx Series

A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.

Alphanumeric LED Displays

Lao andmed ajutiselt ei ole saadaval.

€ 36,90

€ 36,90 tk (ilma käibemaksuta)

€ 45,76

€ 45,76 tk (koos käibemaksuga)

HCMS-2963 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Green 0.11 mcd 4.6mm

€ 36,90

€ 36,90 tk (ilma käibemaksuta)

€ 45,76

€ 45,76 tk (koos käibemaksuga)

HCMS-2963 Broadcom 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Green 0.11 mcd 4.6mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Display Type

Dot Matrix

Number of Characters

4

LED Colours

Green

Dominant Wavelength

574 nm

Character Width

2.5mm

Character Height

4.6mm

Mounting Type

Through Hole

External Depth

5.3mm

External Dimensions

11.4 x 21.5 x 5.3mm

External Height

11.4mm

External Width

21.5mm

Decoder Included

Yes

Luminous Intensity

0.11 mcd

Colour Of Face

Black

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Dot Matrix Dimensions

7 x 5

Dots High

7

Dot Matrix Format

5 x 7

Dots Wide

5

Minimum Operating Temperature

-40°C

Toote üksikasjad

4 and 8 Digit Alphanumeric LED Display, Avago HCMS-29xx Series

A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.

Alphanumeric LED Displays