HDSP-4836 Broadcom Light Bar LED Display, Green/Red/Yellow 1900 μcd, 3500 μcd

RS tootekood: 246-5695Bränd: BroadcomTootja Part nr.: HDSP-4836
brand-logo
Kuva kõik kategoorias LED Displays

Tehnilised dokumendid

Spetsifikatsioonid:

Display Type

Light Bar

LED Colours

Green, Red, Yellow

Number Of Segments

10

Dominant Wavelength

585/571/626 nm

Mounting Type

Through Hole

External Depth

6.1mm

External Dimensions

10.2 x 25.4 x 6.1mm

External Height

10.2mm

External Width

25.4mm

Luminous Intensity

1900 μcd, 3500 μcd

Colour Of Face

Grey

Forward Voltage

2.1 V, 2.2 V

Power Dissipation

37 mW, 50 mW, 105 mW

Operating Temperature Range

-40 → +85°C

Forward Current

60 mA, 90 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

HDSP-4836 Broadcom Light Bar LED Display, Green/Red/Yellow 1900 μcd, 3500 μcd

P.O.A.

HDSP-4836 Broadcom Light Bar LED Display, Green/Red/Yellow 1900 μcd, 3500 μcd
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Display Type

Light Bar

LED Colours

Green, Red, Yellow

Number Of Segments

10

Dominant Wavelength

585/571/626 nm

Mounting Type

Through Hole

External Depth

6.1mm

External Dimensions

10.2 x 25.4 x 6.1mm

External Height

10.2mm

External Width

25.4mm

Luminous Intensity

1900 μcd, 3500 μcd

Colour Of Face

Grey

Forward Voltage

2.1 V, 2.2 V

Power Dissipation

37 mW, 50 mW, 105 mW

Operating Temperature Range

-40 → +85°C

Forward Current

60 mA, 90 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Teid võib huvitada