Technical Document
Specifications
Brand
BroadcomPulses Per Revolution
500
Encoder Reading
Incremental
Shaft Diameter
0.25 in
Mounting Type
Through Hole
Maximum Operating Speed
30000rpm
Country of Origin
Malaysia
Price on Asking
Broadcom 500 Pulse Code Wheel with a 0.25 in, Through Hole
1
Price on Asking
Broadcom 500 Pulse Code Wheel with a 0.25 in, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomPulses Per Revolution
500
Encoder Reading
Incremental
Shaft Diameter
0.25 in
Mounting Type
Through Hole
Maximum Operating Speed
30000rpm
Country of Origin
Malaysia