Broadcom HFBR-1527Z, 125MBd Fibre Optic Transmitter 650nm, Round, 19.6 x 10.4 x 7.71mm

RS Stock No.: 236-795Brand: BroadcomManufacturers Part No.: HFBR-1527Z
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Maximum Data Rate

125MBd

Connector Shape

Round

Typical Rise Time

12ns

Typical Fall Time

9ns

Peak Wavelength

650nm

Mounting Type

Through Hole

Number of Pins

6

Dimensions

19.6 x 10.4 x 7.71mm

Height

7.71mm

Length

19.6mm

Width

10.4mm

Series

Versatile Link

Product details

HFBR-0500Z Series Fibre Optic Connection

The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.

Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry

Fibre Optics, Avago Technologies

€ 16.90

€ 16.90 Each (Exc. Vat)

€ 20.96

€ 20.96 Each (inc. VAT)

Broadcom HFBR-1527Z, 125MBd Fibre Optic Transmitter 650nm, Round, 19.6 x 10.4 x 7.71mm

€ 16.90

€ 16.90 Each (Exc. Vat)

€ 20.96

€ 20.96 Each (inc. VAT)

Broadcom HFBR-1527Z, 125MBd Fibre Optic Transmitter 650nm, Round, 19.6 x 10.4 x 7.71mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Data Rate

125MBd

Connector Shape

Round

Typical Rise Time

12ns

Typical Fall Time

9ns

Peak Wavelength

650nm

Mounting Type

Through Hole

Number of Pins

6

Dimensions

19.6 x 10.4 x 7.71mm

Height

7.71mm

Length

19.6mm

Width

10.4mm

Series

Versatile Link

Product details

HFBR-0500Z Series Fibre Optic Connection

The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.

Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry

Fibre Optics, Avago Technologies