Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
10MBd
Transmitter Typical Rise Time
20ns
Transmitter Typical Fall Time
20ns
Number of Pins
8
Mounting Type
Through Hole
Dimensions
31.27 x 10.16 x 7.11mm
Peak Transmitter Wavelength
650nm
Wavelength of Peak Sensitivity
650nm
Height
7.11mm
Length
31.27mm
Width
10.16mm
Series
Versatile Link
Product details
HFBR-3810Z Series Fibre Optic Transceivers
HFBR-3810Z & HFBR-3810MSZ Transceivers consists of an optic transmitter and receiver that operates at a wavelength of 650 nm and has a transient voltage suppression of up to 12 kV.
High noise immunity
Data transmisson at signal rates of DC to 10 MBaud
Standards
RoHS compliant
Fibre Optics, Avago Technologies
€ 16.40
€ 16.40 Each (Exc. Vat)
€ 20.34
€ 20.34 Each (inc. VAT)
1
€ 16.40
€ 16.40 Each (Exc. Vat)
€ 20.34
€ 20.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 16.40 |
5 - 9 | € 15.60 |
10 - 19 | € 14.80 |
20 - 39 | € 14.10 |
40+ | € 12.90 |
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
10MBd
Transmitter Typical Rise Time
20ns
Transmitter Typical Fall Time
20ns
Number of Pins
8
Mounting Type
Through Hole
Dimensions
31.27 x 10.16 x 7.11mm
Peak Transmitter Wavelength
650nm
Wavelength of Peak Sensitivity
650nm
Height
7.11mm
Length
31.27mm
Width
10.16mm
Series
Versatile Link
Product details
HFBR-3810Z Series Fibre Optic Transceivers
HFBR-3810Z & HFBR-3810MSZ Transceivers consists of an optic transmitter and receiver that operates at a wavelength of 650 nm and has a transient voltage suppression of up to 12 kV.
High noise immunity
Data transmisson at signal rates of DC to 10 MBaud
Standards
RoHS compliant