Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BroadcomDisplay Type
Light Bar
LED Colours
Green
Number Of Segments
1
Dominant Wavelength
585 nm
Mounting Type
Through Hole
External Depth
10.2mm
External Dimensions
10.16 x 5 x 6.2mm
External Height
6.2mm
External Width
5mm
Luminous Intensity
25 mcd
Colour Of Face
White
Forward Voltage
2.1 V
Operating Temperature Range
-20 → +85°C
Forward Current
20mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Toote üksikasjad
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Broadcom Light Bar Arrays
€ 11,25
€ 2,25 tk (pakis 5) (ilma käibemaksuta)
€ 13,95
€ 2,79 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 11,25
€ 2,25 tk (pakis 5) (ilma käibemaksuta)
€ 13,95
€ 2,79 tk (pakis 5) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BroadcomDisplay Type
Light Bar
LED Colours
Green
Number Of Segments
1
Dominant Wavelength
585 nm
Mounting Type
Through Hole
External Depth
10.2mm
External Dimensions
10.16 x 5 x 6.2mm
External Height
6.2mm
External Width
5mm
Luminous Intensity
25 mcd
Colour Of Face
White
Forward Voltage
2.1 V
Operating Temperature Range
-20 → +85°C
Forward Current
20mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Toote üksikasjad
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.