Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BroadcomLED Colours
Green, Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
2
Forward Voltage
1.9 V, 2.2 V
Luminous Intensity
2.1 mcd, 4.2 mcd
Number of Pins
3
Viewing Angle
65 °
Lens Shape
Round
Dominant Wavelength
570 / 626 nm
Lens Colour
Clear
Dimensions
5 x 9.19mm
Toote üksikasjad
Avago HLMP-40xx and HLMP-08xx Series LEDs
The HLMP-40xx and HLMP-08xx series, from Avago Technologies, are rectangular bi-colour LED lamps. The HLMP-40xx come in a T-1 3/4 package and the HLMP-08xx are in a 2 x 5mm rectangular package. These LEDs are three leaded bi-colour light sources which are suitable for a variety of applications where dual state illumination is required in the same package. They contain two LED chips which are mounted on a central common cathode lead. This allows for maximum on-axis viewability. Colours between the chips can be generated by independantly pulse width modulating the LED chips.
Visible Light LEDs, Avago Technologies
€ 4,37
€ 0,874 tk (pakis 5) (ilma käibemaksuta)
€ 5,42
€ 1,084 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 4,37
€ 0,874 tk (pakis 5) (ilma käibemaksuta)
€ 5,42
€ 1,084 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 0,874 | € 4,37 |
25 - 95 | € 0,558 | € 2,79 |
100 - 245 | € 0,366 | € 1,83 |
250 - 495 | € 0,357 | € 1,78 |
500+ | € 0,34 | € 1,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BroadcomLED Colours
Green, Red
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
2
Forward Voltage
1.9 V, 2.2 V
Luminous Intensity
2.1 mcd, 4.2 mcd
Number of Pins
3
Viewing Angle
65 °
Lens Shape
Round
Dominant Wavelength
570 / 626 nm
Lens Colour
Clear
Dimensions
5 x 9.19mm
Toote üksikasjad
Avago HLMP-40xx and HLMP-08xx Series LEDs
The HLMP-40xx and HLMP-08xx series, from Avago Technologies, are rectangular bi-colour LED lamps. The HLMP-40xx come in a T-1 3/4 package and the HLMP-08xx are in a 2 x 5mm rectangular package. These LEDs are three leaded bi-colour light sources which are suitable for a variety of applications where dual state illumination is required in the same package. They contain two LED chips which are mounted on a central common cathode lead. This allows for maximum on-axis viewability. Colours between the chips can be generated by independantly pulse width modulating the LED chips.