Broadcom1.6 V Red LED 3mm Through Hole, HLMP-K150

RS tootekood: 826-515PBränd: BroadcomTootja Part nr.: HLMP-K150
brand-logo
Kuva kõik kategoorias LEDs

Tehnilised dokumendid

Spetsifikatsioonid:

LED Colours

Red

LED Colour(s)

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 V

Luminous Intensity

2 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

637 nm

Dimensions

3 x 4.7mm

Lens Colour

Red

Toote üksikasjad

Avago HLMP-D150/D155/K150/K155 Series LEDs

The HLMP-D150/D155 and HLMP-K150/K155 series, from Avago Technologies, are low current red LED lamps. They are solid state LED lamps which use double heterojunction (DH) AlGaAs/GaAs material technology. This material gives this family of LEDs a high light output efficiency at very low drive currents. They come in a deep red colour with a dominant wavelength of 637 nanometers.
The HLMP-D150/D155 and HLMP-K150/K155 LEDs are ideal for applications where a high light output is required with minimum power. Suitable applications for this family of LEDs include; low power circuits, battery powered equipment and telecommunication indicators.

Visible Light LEDs, Avago Technologies

Lao andmed ajutiselt ei ole saadaval.

€ 11,50

€ 0,46 tk (lindis) (ilma käibemaksuta)

€ 14,03

€ 0,561 tk (lindis) (koos käibemaksuga)

Broadcom1.6 V Red LED 3mm Through Hole, HLMP-K150
Valige pakendi tüüp

€ 11,50

€ 0,46 tk (lindis) (ilma käibemaksuta)

€ 14,03

€ 0,561 tk (lindis) (koos käibemaksuga)

Broadcom1.6 V Red LED 3mm Through Hole, HLMP-K150
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Lint
25 - 95€ 0,46€ 2,30
100 - 245€ 0,254€ 1,27
250 - 495€ 0,245€ 1,22
500+€ 0,228€ 1,14

Tehnilised dokumendid

Spetsifikatsioonid:

LED Colours

Red

LED Colour(s)

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 V

Luminous Intensity

2 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

637 nm

Dimensions

3 x 4.7mm

Lens Colour

Red

Toote üksikasjad

Avago HLMP-D150/D155/K150/K155 Series LEDs

The HLMP-D150/D155 and HLMP-K150/K155 series, from Avago Technologies, are low current red LED lamps. They are solid state LED lamps which use double heterojunction (DH) AlGaAs/GaAs material technology. This material gives this family of LEDs a high light output efficiency at very low drive currents. They come in a deep red colour with a dominant wavelength of 637 nanometers.
The HLMP-D150/D155 and HLMP-K150/K155 LEDs are ideal for applications where a high light output is required with minimum power. Suitable applications for this family of LEDs include; low power circuits, battery powered equipment and telecommunication indicators.

Visible Light LEDs, Avago Technologies