Broadcom SP000063858, 100MBd Fibre Optic Transmitter 685nm, 24 x 9 x 8.8mm

RS tootekood: 178-2971Bränd: BroadcomTootja Part nr.: SP000063858
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

100MBd

Typical Rise Time

14ns

Typical Fall Time

16ns

Peak Wavelength

685nm

Mounting Type

Through Hole

Number of Pins

4

Dimensions

24 x 9 x 8.8mm

Height

8.8mm

Length

24mm

Width

9mm

Toote üksikasjad

SFH-xxx series Plastic Fibre Devices

The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.

Fibre Optics, OSRAM Opto Semiconductors

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 1 300,00

€ 10,40 tk (torus 125) (ilma käibemaksuta)

€ 1 612,00

€ 12,896 tk (torus 125) (koos käibemaksuga)

Broadcom SP000063858, 100MBd Fibre Optic Transmitter 685nm, 24 x 9 x 8.8mm

€ 1 300,00

€ 10,40 tk (torus 125) (ilma käibemaksuta)

€ 1 612,00

€ 12,896 tk (torus 125) (koos käibemaksuga)

Broadcom SP000063858, 100MBd Fibre Optic Transmitter 685nm, 24 x 9 x 8.8mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Data Rate

100MBd

Typical Rise Time

14ns

Typical Fall Time

16ns

Peak Wavelength

685nm

Mounting Type

Through Hole

Number of Pins

4

Dimensions

24 x 9 x 8.8mm

Height

8.8mm

Length

24mm

Width

9mm

Toote üksikasjad

SFH-xxx series Plastic Fibre Devices

The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.

Fibre Optics, OSRAM Opto Semiconductors

Teid võib huvitada