Brodersen Controls MINI MCR-2-U-I4-PT Series Signal Conditioner, RTD Input, Voltage Output, 24V ac Supply

RS tootekood: 348-7882Bränd: Brodersen ControlsTootja Part nr.: MXT-10.230/RS
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Module Type

Thermostat Relay

Input Signal Type

RTD

Output Signal Type

Voltage

Input Range

0 → 300°C

Output Range

0 → 10V dc

Supply Voltage

24 V ac, 230V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

MINI MCR-2-U-I4-PT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Päritoluriik

Denmark

Toote üksikasjad

Thermostat Relay

Brodersen DIN Rail Mounting

€ 136,00

€ 136,00 tk (ilma käibemaksuta)

€ 168,64

€ 168,64 tk (koos käibemaksuga)

Brodersen Controls MINI MCR-2-U-I4-PT Series Signal Conditioner, RTD Input, Voltage Output, 24V ac Supply

€ 136,00

€ 136,00 tk (ilma käibemaksuta)

€ 168,64

€ 168,64 tk (koos käibemaksuga)

Brodersen Controls MINI MCR-2-U-I4-PT Series Signal Conditioner, RTD Input, Voltage Output, 24V ac Supply

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Module Type

Thermostat Relay

Input Signal Type

RTD

Output Signal Type

Voltage

Input Range

0 → 300°C

Output Range

0 → 10V dc

Supply Voltage

24 V ac, 230V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

MINI MCR-2-U-I4-PT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Päritoluriik

Denmark

Toote üksikasjad

Thermostat Relay

Brodersen DIN Rail Mounting