Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Brodersen SystemsSupply Voltage
10.5 → 265V ac/dc
Mounting Type
DIN Rail
Time Range
0.6 min → 60 min, 0.6 s → 60s
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes
Maximum Voltage
265V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Width
53.5mm
Minimum Voltage
10.5 V ac/dc, 24V dc
Power Supply
External
Maximum Operating Temperature
+55°C
Series
XT-D1
Depth
27mm
Length
75mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Päritoluriik
Denmark
€ 60,50
€ 60,50 tk (ilma käibemaksuta)
€ 75,02
€ 75,02 tk (koos käibemaksuga)
1
€ 60,50
€ 60,50 tk (ilma käibemaksuta)
€ 75,02
€ 75,02 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 60,50 |
5 - 9 | € 58,50 |
10+ | € 57,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Brodersen SystemsSupply Voltage
10.5 → 265V ac/dc
Mounting Type
DIN Rail
Time Range
0.6 min → 60 min, 0.6 s → 60s
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes
Maximum Voltage
265V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Width
53.5mm
Minimum Voltage
10.5 V ac/dc, 24V dc
Power Supply
External
Maximum Operating Temperature
+55°C
Series
XT-D1
Depth
27mm
Length
75mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Päritoluriik
Denmark