Brodersen Systems XT-S1 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 1-Contact, SPDT

RS tootekood: 329-216Bränd: Brodersen SystemsTootja Part nr.: XT-S1
brand-logo
Kuva kõik kategoorias Timer Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

10.5 → 265V ac/dc

Mounting Type

Plug In

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes

Maximum Voltage

265V ac/dc

Terminal Type

11-Pin Connector

Switch Configuration

SPDT

Minimum Voltage

10.5 V ac/dc, 24V dc

Width

53.5mm

Power Supply

External

Maximum Operating Temperature

+55°C

Series

XT-S1

Depth

27mm

Length

75mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Päritoluriik

Denmark

Lao andmed ajutiselt ei ole saadaval.

€ 68,50

€ 68,50 tk (ilma käibemaksuta)

€ 83,57

€ 83,57 tk (koos käibemaksuga)

Brodersen Systems XT-S1 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 1-Contact, SPDT

€ 68,50

€ 68,50 tk (ilma käibemaksuta)

€ 83,57

€ 83,57 tk (koos käibemaksuga)

Brodersen Systems XT-S1 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 1-Contact, SPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 68,50
5 - 9€ 65,00
10+€ 63,50

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

10.5 → 265V ac/dc

Mounting Type

Plug In

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes

Maximum Voltage

265V ac/dc

Terminal Type

11-Pin Connector

Switch Configuration

SPDT

Minimum Voltage

10.5 V ac/dc, 24V dc

Width

53.5mm

Power Supply

External

Maximum Operating Temperature

+55°C

Series

XT-S1

Depth

27mm

Length

75mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Päritoluriik

Denmark