Brother White on Clear Label Printer Tape, 8 m Length, 12 mm Width

RS tootekood: 325-3780Bränd: BrotherTootja Part nr.: TZe-135Distrelec Article No.: 30215741
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

BROTHER

Tape Width

12 mm

Works With Printer Models

E 550 W VP, H 100 LB, H 100 R, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1000, P-Touch 1005 BTS, P-Touch 1005 Series, P-Touch 1010, P-Touch 1200, P-Touch 1250, P-Touch 1280, P-Touch 18 R, P-Touch 1850, P-Touch 200, P-Touch 210 E, P-Touch 300, P-Touch 340 C, P-Touch 550, P-Touch 900, P-Touch 900 F

Background Colour

Clear

Print Colour

White

Laminated

Yes

Tape Length

8 m

Label Quantity

1 Roll

Distrelec Product Id

30215741

Päritoluriik

Philippines

Toote üksikasjad

TZe Tapes for Brother P-Touch Labelling Devices

A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals

TZe Tape Properties

Backing paper
Acrylic adhesive 1
Base film coloured layer
PET (Base)
Acrylic adhesive 2
Lettering
Protective laminate

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 41,60

€ 41,60 tk (ilma käibemaksuta)

€ 51,58

€ 51,58 tk (koos käibemaksuga)

Brother White on Clear Label Printer Tape, 8 m Length, 12 mm Width

€ 41,60

€ 41,60 tk (ilma käibemaksuta)

€ 51,58

€ 51,58 tk (koos käibemaksuga)

Brother White on Clear Label Printer Tape, 8 m Length, 12 mm Width
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

BROTHER

Tape Width

12 mm

Works With Printer Models

E 550 W VP, H 100 LB, H 100 R, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1000, P-Touch 1005 BTS, P-Touch 1005 Series, P-Touch 1010, P-Touch 1200, P-Touch 1250, P-Touch 1280, P-Touch 18 R, P-Touch 1850, P-Touch 200, P-Touch 210 E, P-Touch 300, P-Touch 340 C, P-Touch 550, P-Touch 900, P-Touch 900 F

Background Colour

Clear

Print Colour

White

Laminated

Yes

Tape Length

8 m

Label Quantity

1 Roll

Distrelec Product Id

30215741

Päritoluriik

Philippines

Toote üksikasjad

TZe Tapes for Brother P-Touch Labelling Devices

A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals

TZe Tape Properties

Backing paper
Acrylic adhesive 1
Base film coloured layer
PET (Base)
Acrylic adhesive 2
Lettering
Protective laminate

Teid võib huvitada