Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.24 → 600 s, 24 → 600min, SPDT

RS Stock No.: 296-7365Brand: Broyce ControlManufacturers Part No.: M1DFD 24VAC/DC//230VAC 10HRS
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 230V ac

Mounting Type

DIN Rail

Time Range

0.24 → 600 s, 24 → 600min

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Price on Asking

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.24 → 600 s, 24 → 600min, SPDT

Price on Asking

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.24 → 600 s, 24 → 600min, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 230V ac

Mounting Type

DIN Rail

Time Range

0.24 → 600 s, 24 → 600min

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom