Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.2 → 60s, 1-Function, SPDT

RS tootekood: 300-5884Bränd: Broyce ControlTootja Part nr.: M1EIN 24VAC/DC/230VAC 2-60SEC
brand-logo
Kuva kõik kategoorias Timer Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24 V ac/dc, 230V ac

Mounting Type

DIN Rail

Time Range

0.2 → 60s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+60°C

Depth

59mm

Length

89mm

Minimum Operating Temperature

-20°C

Päritoluriik

United Kingdom

Toote üksikasjad

M1EIN

Approvals

UL recognised component for Canada and US

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.2 → 60s, 1-Function, SPDT

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.2 → 60s, 1-Function, SPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

24 V ac/dc, 230V ac

Mounting Type

DIN Rail

Time Range

0.2 → 60s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+60°C

Depth

59mm

Length

89mm

Minimum Operating Temperature

-20°C

Päritoluriik

United Kingdom

Toote üksikasjad

M1EIN

Approvals

UL recognised component for Canada and US