Technical Document
Specifications
Brand
BTModel
BT Premium DECT
Mount Style
Desktop
Handset Style
Cordless
LCD Display
Yes
Speakerphone
Yes
Phones per Package
1
Speed Dial Capacity
9
Phone Book Capacity
1000
Colour
Black
Handsfree
Yes
Country of Origin
China
€ 90.00
€ 90.00 Each (Exc. Vat)
€ 111.60
€ 111.60 Each (inc. VAT)
BT BT Premium DECT Cordless Telephone
1
€ 90.00
€ 90.00 Each (Exc. Vat)
€ 111.60
€ 111.60 Each (inc. VAT)
BT BT Premium DECT Cordless Telephone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BTModel
BT Premium DECT
Mount Style
Desktop
Handset Style
Cordless
LCD Display
Yes
Speakerphone
Yes
Phones per Package
1
Speed Dial Capacity
9
Phone Book Capacity
1000
Colour
Black
Handsfree
Yes
Country of Origin
China