Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Red LED, 24V dc, IP66

RS tootekood: 729-5356Bränd: BulginTootja Part nr.: MPI002/28/RD/6
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

MPI002

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

MPI002/28/RD/6

Case Colour

Silver

Terminal Type

Tab

Päritoluriik

Tunisia

Toote üksikasjad

Vandal Resistant Switches IP66

Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Lao andmed ajutiselt ei ole saadaval.

€ 66,00

€ 66,00 tk (ilma käibemaksuta)

€ 81,84

€ 81,84 tk (koos käibemaksuga)

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Red LED, 24V dc, IP66
Valige pakendi tüüp

€ 66,00

€ 66,00 tk (ilma käibemaksuta)

€ 81,84

€ 81,84 tk (koos käibemaksuga)

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Red LED, 24V dc, IP66
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 66,00
10 - 49€ 58,50
50 - 99€ 50,50
100 - 249€ 44,80
250+€ 42,90

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

MPI002

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

MPI002/28/RD/6

Case Colour

Silver

Terminal Type

Tab

Päritoluriik

Tunisia

Toote üksikasjad

Vandal Resistant Switches IP66

Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.