Bulgin MPI005 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPST, Red LED, 12V, IP65

RS tootekood: 208-8037Bränd: BulginTootja Part nr.: MPI005RTELSRD12
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bulgin

Switch Operation

Latching

Illuminated

Yes

Series

MPI005

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

12V

LED Colour

Red

IP Rating

IP65

Legend

(Blank)

Manufacturer Part No.

MPI005RTELSRD12

Päritoluriik

China

€ 46,60

€ 46,60 tk (ilma käibemaksuta)

€ 57,78

€ 57,78 tk (koos käibemaksuga)

Bulgin MPI005 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPST, Red LED, 12V, IP65

€ 46,60

€ 46,60 tk (ilma käibemaksuta)

€ 57,78

€ 57,78 tk (koos käibemaksuga)

Bulgin MPI005 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPST, Red LED, 12V, IP65

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 9€ 46,60
10+€ 43,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bulgin

Switch Operation

Latching

Illuminated

Yes

Series

MPI005

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

12V

LED Colour

Red

IP Rating

IP65

Legend

(Blank)

Manufacturer Part No.

MPI005RTELSRD12

Päritoluriik

China