Bulgin Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series

RS Stock No.: 426-1170Brand: BulginManufacturers Part No.: PX0411/02S/5560
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

8.0A

Body Orientation

Straight

Series

Buccaneer 400

Voltage Rating

250.0 V

Shell Size

19

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Strain Relief

Yes

Maximum Operating Temperature

+80°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

Country of Origin

Tunisia

Product details

In-line Cable Coupler Shells

Mate with cable plug and socket

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Stock information temporarily unavailable.

€ 16.60

€ 16.60 Each (Exc. Vat)

€ 20.58

€ 20.58 Each (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series

€ 16.60

€ 16.60 Each (Exc. Vat)

€ 20.58

€ 20.58 Each (inc. VAT)

Bulgin Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 16.60
10 - 49€ 15.30
50 - 99€ 14.10
100+€ 12.60

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP68

Current Rating

8.0A

Body Orientation

Straight

Series

Buccaneer 400

Voltage Rating

250.0 V

Shell Size

19

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Gold

Strain Relief

Yes

Maximum Operating Temperature

+80°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

Country of Origin

Tunisia

Product details

In-line Cable Coupler Shells

Mate with cable plug and socket

Micro Buccaneer 400

The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.