Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BulginIEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No
P.O.A.
Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V
1
P.O.A.
Bulgin C14 Panel Mount IEC Connector Male, 10A, 250 V
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BulginIEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No