Bulgin Miniature Power Connector Cable Mount Socket, 3P, 3A, 50 V ac

RS tootekood: 488-400Bränd: BulginTootja Part nr.: PX0631
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bulgin

Pole Format

3P

Plug/Socket

Socket

Voltage Rating

50 V ac

Gender

Female

Mounting Type

Cable Mount

Current Rating

3A

Contact Plating

Nickel

Päritoluriik

Tunisia

Toote üksikasjad

3-Way Miniature Polarised Plug & Socket

Warning

These connectors are only suitable for making mains connections when inaccessible, except by the use of a tool. Otherwise limited to 50V operation.

Lao andmed ajutiselt ei ole saadaval.

€ 42,50

€ 8,50 tk (pakis 5) (ilma käibemaksuta)

€ 51,85

€ 10,37 tk (pakis 5) (koos käibemaksuga)

Bulgin Miniature Power Connector Cable Mount Socket, 3P, 3A, 50 V ac

€ 42,50

€ 8,50 tk (pakis 5) (ilma käibemaksuta)

€ 51,85

€ 10,37 tk (pakis 5) (koos käibemaksuga)

Bulgin Miniature Power Connector Cable Mount Socket, 3P, 3A, 50 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bulgin

Pole Format

3P

Plug/Socket

Socket

Voltage Rating

50 V ac

Gender

Female

Mounting Type

Cable Mount

Current Rating

3A

Contact Plating

Nickel

Päritoluriik

Tunisia

Toote üksikasjad

3-Way Miniature Polarised Plug & Socket

Warning

These connectors are only suitable for making mains connections when inaccessible, except by the use of a tool. Otherwise limited to 50V operation.