Bulgin, 20 Series USB Sealing Cap for use with USB Connection

RS Stock No.: 148-940Brand: BulginManufacturers Part No.: PXP0024
brand-logo
View all in USB Connector Accessories

Technical Document

Specifications

Brand

Bulgin

Accessory Type

Sealing Cap

IP Rating

IP67

Material

Plastic

Series

20 Series USB

For Use With

USB Connection

Country of Origin

China

Stock information temporarily unavailable.

€ 4.65

€ 4.65 Each (Exc. Vat)

€ 5.67

€ 5.67 Each (inc. VAT)

Bulgin, 20 Series USB Sealing Cap for use with USB Connection

€ 4.65

€ 4.65 Each (Exc. Vat)

€ 5.67

€ 5.67 Each (inc. VAT)

Bulgin, 20 Series USB Sealing Cap for use with USB Connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 4.65
10+€ 4.30

Technical Document

Specifications

Brand

Bulgin

Accessory Type

Sealing Cap

IP Rating

IP67

Material

Plastic

Series

20 Series USB

For Use With

USB Connection

Country of Origin

China