Bulgin Circular Connector, 12 Contacts, Panel Mount, Plug, Male, IP68, IP69K, 400 Series

RS tootekood: 180-9046Bränd: BulginTootja Part nr.: PXS410/02/12P
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bulgin

Number Of Contacts

12

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

1A

Series

400

Body Orientation

Straight

Voltage Rating

50 V ac/dc

Mating Type

Qucik Connect

Pole Format

12P

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Material

Copper Alloy

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 57,00

€ 57,00 tk (ilma käibemaksuta)

€ 70,68

€ 70,68 tk (koos käibemaksuga)

Bulgin Circular Connector, 12 Contacts, Panel Mount, Plug, Male, IP68, IP69K, 400 Series

€ 57,00

€ 57,00 tk (ilma käibemaksuta)

€ 70,68

€ 70,68 tk (koos käibemaksuga)

Bulgin Circular Connector, 12 Contacts, Panel Mount, Plug, Male, IP68, IP69K, 400 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bulgin

Number Of Contacts

12

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

1A

Series

400

Body Orientation

Straight

Voltage Rating

50 V ac/dc

Mating Type

Qucik Connect

Pole Format

12P

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Material

Copper Alloy

Päritoluriik

United Kingdom