Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BulginContact Configuration
SPST
Switch Operation
On-Off-On
Contact Current Rating
10 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Screw
Contact Material
Silver Plated Copper
Contact Resistance
10mΩ
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Päritoluriik
United Kingdom
Toote üksikasjad
10 A, SPDT, spade terminals
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BulginContact Configuration
SPST
Switch Operation
On-Off-On
Contact Current Rating
10 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Screw
Contact Material
Silver Plated Copper
Contact Resistance
10mΩ
Operating Temperature Range
-20 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Päritoluriik
United Kingdom
Toote üksikasjad