Burkert Solenoid Valve 134159, 3 port(s) , NC, 24 V dc, 1/8in

RS tootekood: 307-0125Bränd: BurkertTootja Part nr.: 134159
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

3/2

Orifice Diameter

1.2mm

Series

6012

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

Maximum of +55 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+55°C

Connection Gender

Female

Maximum Opening Time

7ms

Maximum Closing Time

9ms

Flow Factor Kv

0.045m³/h

Päritoluriik

Germany

Toote üksikasjad

6012 Series 3//2 way, Miniature Normally Closed Solenoid Valves – Threaded Port Connection

3 Way Inert Gases and Fluid Valves

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 119,00

€ 119,00 tk (ilma käibemaksuta)

€ 147,56

€ 147,56 tk (koos käibemaksuga)

Burkert Solenoid Valve 134159, 3 port(s) , NC, 24 V dc, 1/8in

€ 119,00

€ 119,00 tk (ilma käibemaksuta)

€ 147,56

€ 147,56 tk (koos käibemaksuga)

Burkert Solenoid Valve 134159, 3 port(s) , NC, 24 V dc, 1/8in
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 119,00
5+€ 116,00
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

3/2

Orifice Diameter

1.2mm

Series

6012

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

Maximum of +55 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+55°C

Connection Gender

Female

Maximum Opening Time

7ms

Maximum Closing Time

9ms

Flow Factor Kv

0.045m³/h

Päritoluriik

Germany

Toote üksikasjad

6012 Series 3//2 way, Miniature Normally Closed Solenoid Valves – Threaded Port Connection

3 Way Inert Gases and Fluid Valves

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.

Teid võib huvitada