Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1/4in
Connection
1/4 in G Female
Operation
Direct
Default Valve Position
NC
Suitable Applications
Liquid, Neutral Gas
Type
2/2
Orifice Diameter
2.5mm
Body Material
Brass
Series
2873
Maximum Working Pressure
5 bar
Maximum Operating Temperature
+55°C
Connection Gender
Female
Thread Standard or Connection Type
G
Maximum Opening Time
<20ms
Flow Factor Kv
0.15m³/h
Päritoluriik
Germany
Toote üksikasjad
2/2 Proportional Flow Valve - 2873 Series
Burkert proportional solenoid valves provide continuously adjustable and smooth control over the flow of fluid passing through them. Unlike conventional solenoid and process valves which offer only On or off control, Burkert 2873 series process valves use PWM (pulse width modulation) to give you the ability to adjust the flow from 0 to 100 percent. Design features such as the frictionless installation of the valve plunger, for exceptionally accurate adjustment and the tight sealing elastomeric seat make this the ideal valve for demanding and high accuracy control.
Two-way Valves and Control Modules
Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.
€ 286,00
€ 286,00 tk (ilma käibemaksuta)
€ 354,64
€ 354,64 tk (koos käibemaksuga)
1
€ 286,00
€ 286,00 tk (ilma käibemaksuta)
€ 354,64
€ 354,64 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1/4in
Connection
1/4 in G Female
Operation
Direct
Default Valve Position
NC
Suitable Applications
Liquid, Neutral Gas
Type
2/2
Orifice Diameter
2.5mm
Body Material
Brass
Series
2873
Maximum Working Pressure
5 bar
Maximum Operating Temperature
+55°C
Connection Gender
Female
Thread Standard or Connection Type
G
Maximum Opening Time
<20ms
Flow Factor Kv
0.15m³/h
Päritoluriik
Germany
Toote üksikasjad
2/2 Proportional Flow Valve - 2873 Series
Burkert proportional solenoid valves provide continuously adjustable and smooth control over the flow of fluid passing through them. Unlike conventional solenoid and process valves which offer only On or off control, Burkert 2873 series process valves use PWM (pulse width modulation) to give you the ability to adjust the flow from 0 to 100 percent. Design features such as the frictionless installation of the valve plunger, for exceptionally accurate adjustment and the tight sealing elastomeric seat make this the ideal valve for demanding and high accuracy control.
Two-way Valves and Control Modules
Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.