Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BuschjostSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Neutral Liquid, Oil, Water
Type
2/2
Orifice Diameter
10mm
Series
82530
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +50 °C
Maximum Operating Temperature
+50°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Flow Factor Kv
1.7m³/h
Päritoluriik
Germany
Toote üksikasjad
IMI Buschjost 82530 Series Solenoid Valve
IMI Buschjost 82530 series of solenoid valves are a range of 2/2 way valves which are pilot operated. They can be used for liquid or gas and feature a normally closed switching function as standard.
€ 134,00
€ 134,00 tk (ilma käibemaksuta)
€ 166,16
€ 166,16 tk (koos käibemaksuga)
1
€ 134,00
€ 134,00 tk (ilma käibemaksuta)
€ 166,16
€ 166,16 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 134,00 |
5+ | € 130,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BuschjostSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Neutral Liquid, Oil, Water
Type
2/2
Orifice Diameter
10mm
Series
82530
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → +50 °C
Maximum Operating Temperature
+50°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Flow Factor Kv
1.7m³/h
Päritoluriik
Germany
Toote üksikasjad
IMI Buschjost 82530 Series Solenoid Valve
IMI Buschjost 82530 series of solenoid valves are a range of 2/2 way valves which are pilot operated. They can be used for liquid or gas and feature a normally closed switching function as standard.