Technical Document
Specifications
Brand
C & KContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A
Mounting Type
PCB
Terminal Type
Solder Pin
Illuminated
No
Stock information temporarily unavailable.
€ 9.20
€ 9.20 Each (Exc. Vat)
€ 11.22
€ 11.22 Each (inc. VAT)
C & K Toggle Switch, PCB Mount, On-On, SPDT, Solder Pin Terminal
1
€ 9.20
€ 9.20 Each (Exc. Vat)
€ 11.22
€ 11.22 Each (inc. VAT)
C & K Toggle Switch, PCB Mount, On-On, SPDT, Solder Pin Terminal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A
Mounting Type
PCB
Terminal Type
Solder Pin
Illuminated
No