C & K SPST, On-Off Rocker Switch

RS tootekood: 155-8919Bränd: C & KTootja Part nr.: D502J12S2AHQA
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

C & K

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.2mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

IP Rating

IP65

Terminal Type

Right Angle PC Pin

Legend Text

0, 1

Panel Cut Out Size

12.9 x 19.2mm

AC Voltage Rating

250V

Actuator Shape

Rectangular

Operating Temperature Range

-30 → +65°C

Case Material

Nylon 66

Contact Material

Brass, Copper

Maximum Operating Temperature

+65°C

Legend Text Colour

White

Minimum Operating Temperature

-30°C

€ 5,60

€ 5,60 tk (ilma käibemaksuta)

€ 6,94

€ 6,94 tk (koos käibemaksuga)

C & K SPST, On-Off Rocker Switch
Valige pakendi tüüp

€ 5,60

€ 5,60 tk (ilma käibemaksuta)

€ 6,94

€ 6,94 tk (koos käibemaksuga)

C & K SPST, On-Off Rocker Switch

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

C & K

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.2mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

IP Rating

IP65

Terminal Type

Right Angle PC Pin

Legend Text

0, 1

Panel Cut Out Size

12.9 x 19.2mm

AC Voltage Rating

250V

Actuator Shape

Rectangular

Operating Temperature Range

-30 → +65°C

Case Material

Nylon 66

Contact Material

Brass, Copper

Maximum Operating Temperature

+65°C

Legend Text Colour

White

Minimum Operating Temperature

-30°C