Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Type
Side
Length
7.5mm
Width
6.2mm
Dimensions
7.5 x 6.2mm
Illuminated
No
Mounting Type
Through Hole
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
12V dc
Operating Force
1.3 N
Contact Material
Silver
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60°C
Country of Origin
China
€ 208.00
€ 208.00 1 Bag of 1000 (Exc. Vat)
€ 257.92
€ 257.92 1 Bag of 1000 (inc. VAT)
1
€ 208.00
€ 208.00 1 Bag of 1000 (Exc. Vat)
€ 257.92
€ 257.92 1 Bag of 1000 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
C & KContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Type
Side
Length
7.5mm
Width
6.2mm
Dimensions
7.5 x 6.2mm
Illuminated
No
Mounting Type
Through Hole
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
12V dc
Operating Force
1.3 N
Contact Material
Silver
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60°C
Country of Origin
China