Tehnilised dokumendid
Spetsifikatsioonid:
Brand
C & KContact Configuration
SPST
Terminal Type
Gull Wing
Switch Operation
Momentary
Actuator Type
Side
Length
3.55mm
Width
3.5mm
Dimensions
3.55 x 3.5mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
12V dc
Operating Force
2.2 N
Minimum Operating Temperature
-40°C
Contact Material
Silver
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Päritoluriik
China
€ 1 065,00
€ 1 065,00 1 rull 3500 (ilma käibemaksuta)
€ 1 320,60
€ 1 320,60 1 rull 3500 (koos käibemaksuga)
1
€ 1 065,00
€ 1 065,00 1 rull 3500 (ilma käibemaksuta)
€ 1 320,60
€ 1 320,60 1 rull 3500 (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
C & KContact Configuration
SPST
Terminal Type
Gull Wing
Switch Operation
Momentary
Actuator Type
Side
Length
3.55mm
Width
3.5mm
Dimensions
3.55 x 3.5mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
12V dc
Operating Force
2.2 N
Minimum Operating Temperature
-40°C
Contact Material
Silver
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Päritoluriik
China