C & K, 2 Position, BCD 4PDT Rotary Switch, 150 mA@ 60 V dc, Through Hole

RS tootekood: 327-923Bränd: C & KTootja Part nr.: RTAP34S02M25NS
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

C & K

Contact Configuration

4PDT

Contact Current Rating

150 mA@ 60 V dc

Number of Switch Positions

2

Number of Contacts

4

Voltage Rating

60V ac

Output Coding

BCD

Depth

22mm

Width

25.8mm

Mounting Type

PCB

Terminal Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Angle of Throw

30°

Case Material

Thermoplastic

Contact Material

Silver Plated

Height

43.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

C & K, 2 Position, BCD 4PDT Rotary Switch, 150 mA@ 60 V dc, Through Hole

P.O.A.

C & K, 2 Position, BCD 4PDT Rotary Switch, 150 mA@ 60 V dc, Through Hole
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

C & K

Contact Configuration

4PDT

Contact Current Rating

150 mA@ 60 V dc

Number of Switch Positions

2

Number of Contacts

4

Voltage Rating

60V ac

Output Coding

BCD

Depth

22mm

Width

25.8mm

Mounting Type

PCB

Terminal Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Angle of Throw

30°

Case Material

Thermoplastic

Contact Material

Silver Plated

Height

43.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada