CAE Multimedia Connect BC45 Series, 2 Way RJ45 Faceplate

RS Stock No.: 642-671Brand: CAE Multimedia ConnectManufacturers Part No.: BC451CN8
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Type

Faceplate

Number Of Outlets

1

Interface Type

RJ45

Entry Angle

Straight

Number Of Ways

2

Series

BC45

Country of Origin

China

€ 70.00

€ 70.00 1 Box of 8 (Exc. Vat)

€ 86.80

€ 86.80 1 Box of 8 (inc. VAT)

CAE Multimedia Connect BC45 Series, 2 Way RJ45 Faceplate

€ 70.00

€ 70.00 1 Box of 8 (Exc. Vat)

€ 86.80

€ 86.80 1 Box of 8 (inc. VAT)

CAE Multimedia Connect BC45 Series, 2 Way RJ45 Faceplate

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Faceplate

Number Of Outlets

1

Interface Type

RJ45

Entry Angle

Straight

Number Of Ways

2

Series

BC45

Country of Origin

China