Technical Document
Specifications
Brand
CalexInput Voltage
240V ac
Output Voltage
24 → 28V dc
Output Current
1.2A
Embedded
Yes
Number of Outputs
1
Length
123.7mm
Width
101.6mm
Depth
52.58mm
Mounting Type
Open Frame
Efficiency
60%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
±0.02%
Minimum Temperature
0°C
Weight
900g
Maximum Temperature
+50°C
Country of Origin
United Kingdom
Product details
Open Frame Linear
€ 66.00
€ 66.00 Each (Exc. Vat)
€ 81.84
€ 81.84 Each (inc. VAT)
1
€ 66.00
€ 66.00 Each (Exc. Vat)
€ 81.84
€ 81.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 66.00 |
5 - 9 | € 63.00 |
10 - 24 | € 59.50 |
25 - 49 | € 56.50 |
50+ | € 53.00 |
Technical Document
Specifications
Brand
CalexInput Voltage
240V ac
Output Voltage
24 → 28V dc
Output Current
1.2A
Embedded
Yes
Number of Outputs
1
Length
123.7mm
Width
101.6mm
Depth
52.58mm
Mounting Type
Open Frame
Efficiency
60%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
±0.02%
Minimum Temperature
0°C
Weight
900g
Maximum Temperature
+50°C
Country of Origin
United Kingdom
Product details