Calex Open Frame Linear Power Supply, 240V ac Input, ±12 → 15V dc Output, 3.4A Output

RS Stock No.: 536-3176Brand: CalexManufacturers Part No.: 32212C
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

Calex

Input Voltage

240V ac

Output Voltage

±12 → 15V dc

Output Current

3.4A

Embedded

Yes

Number of Outputs

2

Length

238.25mm

Width

123.7mm

Depth

81.28mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

3.2kg

Maximum Temperature

+50°C

Stock information temporarily unavailable.

Price on Asking

Calex Open Frame Linear Power Supply, 240V ac Input, ±12 → 15V dc Output, 3.4A Output

Price on Asking

Calex Open Frame Linear Power Supply, 240V ac Input, ±12 → 15V dc Output, 3.4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Calex

Input Voltage

240V ac

Output Voltage

±12 → 15V dc

Output Current

3.4A

Embedded

Yes

Number of Outputs

2

Length

238.25mm

Width

123.7mm

Depth

81.28mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

3.2kg

Maximum Temperature

+50°C