Calex EX-301-MT-C-5 mA Output Signal IR Temperature Sensor, 5m Cable, 0°C to +250°C

RS tootekood: 220-5860Bränd: CalexTootja Part nr.: EX-301-MT-C-5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Calex

Sensor Type

mA Output Signal

Response Time

0.24 s

Accuracy

±1°C or ±1% of reading

Cable Length

5m

Supply Voltage

12 → 24 V dc

Output Type

4-20 mA

Minimum Temperature Sensed

0°C

Light Source

Infrared

Maximum Temperature Sensed

+250°C

Housing Material

Stainless Steel 316

Mounting Type

M20 x 1.5 mm Thread

Diameter

20 mm

IP Rating

IP65

Termination Type

2-wire Cable

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 868,30

€ 868,30 tk (ilma käibemaksuta)

€ 1 076,69

€ 1 076,69 tk (koos käibemaksuga)

Calex EX-301-MT-C-5 mA Output Signal IR Temperature Sensor, 5m Cable, 0°C to +250°C

€ 868,30

€ 868,30 tk (ilma käibemaksuta)

€ 1 076,69

€ 1 076,69 tk (koos käibemaksuga)

Calex EX-301-MT-C-5 mA Output Signal IR Temperature Sensor, 5m Cable, 0°C to +250°C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Calex

Sensor Type

mA Output Signal

Response Time

0.24 s

Accuracy

±1°C or ±1% of reading

Cable Length

5m

Supply Voltage

12 → 24 V dc

Output Type

4-20 mA

Minimum Temperature Sensed

0°C

Light Source

Infrared

Maximum Temperature Sensed

+250°C

Housing Material

Stainless Steel 316

Mounting Type

M20 x 1.5 mm Thread

Diameter

20 mm

IP Rating

IP65

Termination Type

2-wire Cable

Päritoluriik

United Kingdom