Calmag Magnetic Scale Inhibitor, 1.08L/s

RS tootekood: 897-7043Bränd: CalmagTootja Part nr.: XC-SI-CALMAG-28
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Calmag

Scale Prevention Mechanism

Magnetic

Connection

28 mm Compression

Maximum Flow Rate

1.08L/s

Maximum Working Pressure

12 bar

Connection Size

28mm

Thread Standard or Connection Type

Compression

Päritoluriik

United Kingdom

Toote üksikasjad

CalMag Scale Inhibitors

The CalMag Scale Inhibitor has been designed so that it is installed on cold water lines, prevents a lime scale from forming. Any scale that has already formed around taps, showers, etc will start to soften and become easier to remove with prolonged contact with the treated water. After a few months of using the CalMag scale inhibitor your hot water system will become more efficient. Suitable for use in a variety of commercial and industrial applications.

Teid võib huvitada
RS PRO Magnetic Scale Inhibitor, 64.8L/min
€ 407,48tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Calmag Magnetic Scale Inhibitor, 1.08L/s

P.O.A.

Calmag Magnetic Scale Inhibitor, 1.08L/s
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Magnetic Scale Inhibitor, 64.8L/min
€ 407,48tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Calmag

Scale Prevention Mechanism

Magnetic

Connection

28 mm Compression

Maximum Flow Rate

1.08L/s

Maximum Working Pressure

12 bar

Connection Size

28mm

Thread Standard or Connection Type

Compression

Päritoluriik

United Kingdom

Toote üksikasjad

CalMag Scale Inhibitors

The CalMag Scale Inhibitor has been designed so that it is installed on cold water lines, prevents a lime scale from forming. Any scale that has already formed around taps, showers, etc will start to soften and become easier to remove with prolonged contact with the treated water. After a few months of using the CalMag scale inhibitor your hot water system will become more efficient. Suitable for use in a variety of commercial and industrial applications.

Teid võib huvitada
RS PRO Magnetic Scale Inhibitor, 64.8L/min
€ 407,48tk (ilma käibemaksuta)