Camozzi 5053 Series Female Connector, G 1/8 to Push In 5 mm, Threaded Connection Style, 5053 1/8

RS Stock No.: 562-431Brand: CamozziManufacturers Part No.: 50-5053-0056
View all in Pneumatic Fittings

Technical Document

Specifications

Connector A

G 1/8

Connector B

Push In 5 mm

Pneumatic Fitting Type

Female Connector

Connection Style

Threaded

Threaded Connection

G 1/8

Manufacturer Series

5053

Model Number (p)

5053 1/8

Country of Origin

Italy

Stock information temporarily unavailable.

€ 11.00

€ 11.00 Each (Exc. Vat)

€ 13.64

€ 13.64 Each (inc. VAT)

Camozzi 5053 Series Female Connector, G 1/8 to Push In 5 mm, Threaded Connection Style, 5053 1/8

€ 11.00

€ 11.00 Each (Exc. Vat)

€ 13.64

€ 13.64 Each (inc. VAT)

Camozzi 5053 Series Female Connector, G 1/8 to Push In 5 mm, Threaded Connection Style, 5053 1/8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector A

G 1/8

Connector B

Push In 5 mm

Pneumatic Fitting Type

Female Connector

Connection Style

Threaded

Threaded Connection

G 1/8

Manufacturer Series

5053

Model Number (p)

5053 1/8

Country of Origin

Italy