Carel On/Off Temperature Controller, 75 x 33mm, Current Input, 12 → 24 V ac/dc Supply

RS Stock No.: 360-5074Brand: CarelManufacturers Part No.: IR32W30000
View all in Temperature Controllers

Technical Document

Specifications

Brand

Carel

Supply Voltage

12 → 24 V ac/dc

Size

75 x 33mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Input Type

Current

Range

4 → 20 mA

Panel Depth

72mm

Stock information temporarily unavailable.

Price on Asking

Carel On/Off Temperature Controller, 75 x 33mm, Current Input, 12 → 24 V ac/dc Supply

Price on Asking

Carel On/Off Temperature Controller, 75 x 33mm, Current Input, 12 → 24 V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Carel

Supply Voltage

12 → 24 V ac/dc

Size

75 x 33mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Input Type

Current

Range

4 → 20 mA

Panel Depth

72mm