Carel PT100 RTD Sensor, 6mm Dia, 100mm Long, +250°C Max

RS Stock No.: 121-4231Brand: CarelManufacturers Part No.: PT100000A1
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Carel

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Maximum Temperature Sensed

+250°C

Cable Length

3m

Cable Length

3m

Country of Origin

Italy

Product details

Carel Temperature Probe

Carel passive temperature probes when connected to the controller, provide a resistance value which is then converted to a temperature by the electronic controller. The probes are used mainly in HVAC/R applications and can accommodate all your needs in different installations.
The series of temperature probes includes various models that differ based on the performance of the system and field of application.

Features and Benefits

• NTC, PTC or PT100 models available
• Probes to be used with Carel electronic controllers (parametric and programmable)

Stock information temporarily unavailable.

€ 64.96

€ 64.96 Each (Exc. Vat)

€ 79.25

€ 79.25 Each (inc. VAT)

Carel PT100 RTD Sensor, 6mm Dia, 100mm Long, +250°C Max

€ 64.96

€ 64.96 Each (Exc. Vat)

€ 79.25

€ 79.25 Each (inc. VAT)

Carel PT100 RTD Sensor, 6mm Dia, 100mm Long, +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Carel

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Maximum Temperature Sensed

+250°C

Cable Length

3m

Cable Length

3m

Country of Origin

Italy

Product details

Carel Temperature Probe

Carel passive temperature probes when connected to the controller, provide a resistance value which is then converted to a temperature by the electronic controller. The probes are used mainly in HVAC/R applications and can accommodate all your needs in different installations.
The series of temperature probes includes various models that differ based on the performance of the system and field of application.

Features and Benefits

• NTC, PTC or PT100 models available
• Probes to be used with Carel electronic controllers (parametric and programmable)